
EMI Feedthrough Filters 5000PF 50V 1.5A SOLDER-IN
Kyocera ZXS1C3-502 technical specifications.
| Circuit Type | Filter |
| Length | 1.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZX |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.
