Sign in to ask questions about the Kyoritsu KEW2001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyoritsu KEW2001 technical specifications.
| Type of measurement | AVG |
| AAC max. | 100 |
| ADC max. | 100 |
| VAC max. | 600 |
| VDC max. | 600 |
| RoHS | Compliant |
Download the complete datasheet for Kyoritsu KEW2001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
