
The KEW2033 is a current clamp meter with a maximum conductor diameter of 24mm, capable of measuring up to 300A AC/DC. It features a hold function and meets safety standards for CAT III 300V according to EN61010. The device is powered by two LR44 batteries and measures 147 x 59 x 25mm in size.
Sign in to ask questions about the Kyoritsu KEW2033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyoritsu KEW2033 technical specifications.
| Type of measurement | AVG |
| AAC max. | 300 |
| ADC max. | 300 |
| Max. conductor ø | 24 |
| Safety to EN61010 | CAT III 300 V |
| Measuring function | Hold |
| Description | Current clamp meter 300 A AC/DC |
| Dimensions L x W x H | 147 x 59 x 25 mm |
| Electrical supply | 2 x LR44 |
| RoHS | Compliant |
Download the complete datasheet for Kyoritsu KEW2033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
