Sign in to ask questions about the Kyoritsu KEW2431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyoritsu KEW2431 technical specifications.
| AAC max. | 20 |
| Max. conductor ø | 24 |
| Instrument functions | Low-pass filter |
| Measuring function | Hold |
| Display | LCD |
| Safety to EN61010 | CAT III 300 V |
| Dimensions L x W x H | 149 x 60 x 26 mm |
| Weight | 120 |
| Electrical supply | 2 x LR44 |
| Description | Leakage current clamp 20 mA...200 A |
| RoHS | Compliant |
Download the complete datasheet for Kyoritsu KEW2431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
