Kyoritsu KEW3021 technical specifications.
| Test voltage | 125 VDC |
| VAC max. | 720 |
| VDC max. | 720 |
| Display | LCD |
| Safety to EN61010 | CAT III 600 V |
| Measuring function | Data logger |
| Instrument functions | Analogue bargraph |
| Dimensions L x W x H | 158 x 105 x 70 mm |
| Weight | 600 |
| Description | Insulation measuring device with digital display |
| RoHS | Compliant |
Download the complete datasheet for Kyoritsu KEW3021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
