Kyosha PACKBATTERIE technical specifications.
| Capacity | 800mAh |
| Chemistry/Technology | NiCd |
| Height | 48mm |
| Reach SVHC Compliant | No |
| Weight | 25.8g |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyosha PACKBATTERIE to view detailed technical specifications.
No datasheet is available for this part.