Kyung NAM S1MF025 technical specifications.
| Current Rating | 60mA |
| Diameter | 3.17mm |
| Length | 9.14mm |
| Lens Color | Clear |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Kyung NAM S1MF025 to view detailed technical specifications.
No datasheet is available for this part.