Sign in to ask questions about the L-Com CAUABHFX-05M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
L-Com CAUABHFX-05M technical specifications.
| Cable Length (m) | 0.5 |
| Wire Size | 24-28AWG |
| Connector Type A | USB Type A |
| Connector Type B | USB Type B |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 43321 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for L-Com CAUABHFX-05M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.