Sign in to ask questions about the L-Com CS2N25MF-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
L-Com CS2N25MF-10 technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Grey |
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Receptacle |
| Length | 3.05m |
| Number of Conductors | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for L-Com CS2N25MF-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
