L-COM CSMUAMICB-3M COMPUTER CABLE, USB, 3M, BLACK
L-Com CSMUAMICB-3M technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
No datasheet is available for this part.