Cable Assembly Coaxial 15.24m 30AWG/32AWG High Density D-Sub to High Density D-Sub M-M
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | High Density D-Sub |
| Connector Type A | High Density D-Sub |
| Size | 30/32AWG |
| Jacket Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |