Cable Assembly Computer Data 4.57m 24AWG 8 POS Circular to 8 POS Circular M-F
Checking distributor stock and pricing after the page loads.
| Cable Type | Computer Data |
| Wire Size | 24AWG |
| Connector Type A | 8POS Circular |
| Connector Type B | 8POS Circular |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |