This DVI-I adapter features a female-to-female gender configuration with 29 contacts on each side. It is designed for panel mount applications and supports a maximum voltage rating of 150VAC and a maximum current rating of 1.5A. The adapter operates within a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | DVI-I Adapter |
| Gender | F/F |
| Number of Contacts | 29/29 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 2 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |