Cable Assembly Wire Lead 0.254m 26AWG RJ-45 8 POS F
Checking distributor stock and pricing after the page loads.
| Cable Type | Wire Lead |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |