Conn LC-MU Adapter Single Mode Simplex F/F ST Panel Mount
L-Com FOA-015 technical specifications.
| Type | LC-MU Adapter |
| Gender | F/F |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Fiber Cable Type | Simplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com FOA-015 to view detailed technical specifications.
No datasheet is available for this part.