Conn SC Coupler Single Mode Duplex F/F ST Panel Mount Individual
Checking distributor stock and pricing after the page loads.
L-Com FOA-018 technical specifications.
| Type | SC Coupler |
| Gender | F/F |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Fiber Cable Type | Duplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.