Conn MU Coupler Duplex RCP/RCP ST Panel Mount
Checking distributor stock and pricing after the page loads.
L-Com FOA-702 technical specifications.
| Type | MU Coupler |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Fiber Cable Type | Duplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.