Conn MPO Coupler RCP/RCP ST Panel Mount 0.2dB
Checking distributor stock and pricing after the page loads.
L-Com FOA-MPOFB technical specifications.
| Type | MPO Coupler |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.2dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.