Sign in to ask questions about the L-Com FODLCMIL-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
L-Com FODLCMIL-01 technical specifications.
| Approvals | UL |
| Package/Case | 125 |
| Color | Black |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 2 |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com FODLCMIL-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.