Sign in to ask questions about the L-Com FODZSC-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
L-Com FODZSC-03 technical specifications.
| Approvals | UL |
| Package/Case | 125 |
| Mode | Multimode |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for L-Com FODZSC-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
