Antenna; Grid; 5.8GHz; 22dBi; N-FemaleConn; forUNII, ISM, LongRangeDir, PP, PMP
L-Com HG5822EG technical specifications.
| Antenna Type | Grid |
| Connection Type | N-Female |
| Frequency | 5.8 GHz |
| Frequency Range | 5725-5850 MHz |
| Gain | 22 dBi |
| Impedance | 50 Ohms |
| Power | 100 W |
| RoHS | Compliant |
Download the complete datasheet for L-Com HG5822EG to view detailed technical specifications.
No datasheet is available for this part.