Antenna; Grid; 824-960MHz; 15dBi; N-FemaleConn; forISM, WirelessLan, NLOSBridge, PP, PMP
L-Com HG8915EG technical specifications.
| Antenna Type | Grid |
| Connection Type | N-Female |
| Frequency | 900 MHz |
| Frequency Range | 824-960 MHz |
| Gain | 15 dBi |
| Impedance | 50 Ohms |
| Power | 100 W |
| RoHS | Compliant |
Download the complete datasheet for L-Com HG8915EG to view detailed technical specifications.
No datasheet is available for this part.