L-Com HGV-2406U technical specifications.
| Frequency | 2.5GHz |
| Impedance | 50R |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for L-Com HGV-2406U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.