
PATCH CABLE, CATEGORY 6, 25FT, BLACK; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:25ft; Cable Length - Metric:7.6m; Jacket Color:Black; LAN Category:Cat6 ;RoHS Compliant: Yes
Sign in to ask questions about the L-Com TRD695BLK-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
L-Com TRD695BLK-25 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com TRD695BLK-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.