L-Com TRD815RA3BL-15 technical specifications.
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for L-Com TRD815RA3BL-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.