L-Com TRD855HFX-3 technical specifications.
| Approvals | UL |
| Mount | Cable |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com TRD855HFX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.