L-Com TRD855HFX-7 technical specifications.
| Approvals | UL |
| Color | Green |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Mount | Cable |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com TRD855HFX-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.