Sign in to ask questions about the L-Com TRD855SCR-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
L-Com TRD855SCR-2 technical specifications.
| Approvals | UL |
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Number of Conductors | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com TRD855SCR-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
