Sign in to ask questions about the L-Com TRD855SIG-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
L-Com TRD855SIG-3 technical specifications.
| Approvals | UL |
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Length | 914mm |
| Mount | Cable |
| Number of Conductors | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for L-Com TRD855SIG-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.