
Cable Assembly Cat 5e Patch 1.524m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Individual
L-Com TRD855SIG-5 technical specifications.
| Approvals | UL |
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Length | 1.52m |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.