
This 1m cable assembly features 8 conductors and RJ45 connectors on both ends. It is RoHS compliant and meets UL approval standards. The cable has a 26AWG wire gauge and a black color. The assembly is suitable for general use.
L-Com TRD855SZ-7 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Length | 1m |
| Number of Conductors | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.