Cable Assembly Cat 6 0.304m RJ-45 to RJ-45 8 to 8 POS Crimp-Crimp
L-Com TRD895BLK-1 technical specifications.
| Cable Type | Cat 6 |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Contact Termination | Crimp-Crimp |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.