D SUB CONNECTOR KIT, STD, 15POS, PLUG; Product Range:LCOM - Waterproof Dsub Connectors; Connector Type:High Density D Sub; Series:-; No. of Contacts:15; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Plug
L-Com WPSDH15P-KIT technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Male |
| Number of Contacts | 15 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com WPSDH15P-KIT to view detailed technical specifications.
No datasheet is available for this part.