L-Com WPUSBAF technical specifications.
| Color | Multiple |
| Connector Type A | USB, Receptacle |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Orientation | Horizontal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for L-Com WPUSBAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.