
Stranded wire, 0.75 mm², brown Copper bare PVC, H05V-K 0,75 MM² BROWN, La Triveneta Cavi
Sign in to ask questions about the LA Triveneta Cavi H05V-K0,75MM²BROWN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LA Triveneta Cavi H05V-K0,75MM²BROWN technical specifications.
| Color | Brown |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for LA Triveneta Cavi H05V-K0,75MM²BROWN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
