Stranded wire, 1.00 mm², Black Copper Bare PVC, H05V-K 1,0 MM² BLACK, La Triveneta Cavi
LA Triveneta Cavi H05V-K1,0MM²BLACK technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Test Voltage | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.