Stranded wire, 10.00 mm², Green/Yellow Copper Bare PVC, H07V-K 10 MM² YELLOW/GREEN, La Triveneta Cavi
LA Triveneta Cavi H07V-K10MM²YELLOW/GREEN technical specifications.
| Color | Green, Yellow |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.