Stranded wire, 25.00 mm², red Copper bare PVC, H07V-K 25 MM² RED, La Triveneta Cavi
LA Triveneta Cavi H07V-K25MM²RED technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.