Stranded wire, 35.00 mm², black Copper bare PVC, H07V-K 35 MM² BLACK, La Triveneta Cavi
LA Triveneta Cavi H07V-K35MM²BLACK technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.