Stranded wire, 4.00 mm², Green/Yellow Copper Bare PVC, H07V-K 4,0 MM² GREEN/YELLOW, La Triveneta Cavi
LA Triveneta Cavi H07V-K4,0MM²GREEN/YELLOW technical specifications.
| Color | Green, Yellow |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for LA Triveneta Cavi H07V-K4,0MM²GREEN/YELLOW to view detailed technical specifications.
No datasheet is available for this part.