Stranded wire, 4.00 mm², Red Copper Bare PVC, H07V-K 4,0 MM² RED, La Triveneta Cavi
LA Triveneta Cavi H07V-K4,0MM²RED technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.