
LABFACILITY - DM-301 - SENSOR, PT100, THIN FILM, 2X2.3MM, CL B
Sign in to ask questions about the Labfacility DM-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Labfacility DM-301 technical specifications.
| Lead Length | 10mm |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Labfacility DM-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
