
LABFACILITY DRG101632D RTD Sensor, Heavy Duty Probe, -50 C, +200 C, 100 ohm
Labfacility DRG101632D technical specifications.
| Package/Case | 100 |
| Lead Length | 4m |
| Material | Stainless Steel |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Labfacility DRG101632D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.