
Labfacility IM-N-MQ technical specifications.
| Color | Pink |
| Gender | Male |
| Max Operating Temperature | 220°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Labfacility IM-N-MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.