
Labfacility IS-K-M-HTC technical specifications.
| Package/Case | Ceramic |
| Color | White |
| Material | Ceramic |
| Max Operating Temperature | 560°C |
| Mount | Panel |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Labfacility IS-K-M-HTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
