Thermometer/logger, Digital, PT100
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.1% |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 8 |
| Reach SVHC Compliant | No |
| Width | 214mm |
| RoHS | Compliant |