
LABFACILITY L200-TC High Precision Digital Thermometer/Data Logger Featuring 8 Thermocouple Inputs and Self Calibration
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Labfacility L200-TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.1% |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 214mm |
| RoHS | Compliant |
Download the complete datasheet for Labfacility L200-TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
