
LABFACILITY MB-ISK-S15-2000-SP Thermocouple, K, -100 C, +1100 C, Stainless Steel, 2 m
Labfacility MB-ISK-S15-2000-SP technical specifications.
| Body Material | Stainless Steel |
| Lead Length | 2m |
| Min Operating Temperature | -100°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.