Labfacility WJ-200-ANSI X 100M technical specifications.
| Package/Case | 200 |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| Series | Type J |
| RoHS | Compliant |
Download the complete datasheet for Labfacility WJ-200-ANSI X 100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.