Thermocouple Wire, Jx Type, Pvc, 25M
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Insulation Material | PVC |
| Length | 25m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| Series | Type J |
| RoHS | Compliant |